Filter Your Search
1 - 1 of 1 results
![]() |
ASPI-3012S-101M-T
Abracon Corporation
|
$0.6130 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.86 Ω | 20 % | YES | 100 kHz | 250 mA | 12 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON |