Filter Your Search
1 - 1 of 1 results
|
ASSFLP-30.000MHZ-C16
Abracon Corporation
|
Check for Price | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 20 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock |