Filter Your Search
1 - 2 of 2 results
|
ASSR-3210-003E
Broadcom Limited
|
$2.3554 | Yes | Obsolete | 20 mA | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | 460 µm | 4.4 mm | BROADCOM INC | SOP-4 | compliant | 8541.40.95.00 | Avago Technologies | |||
|
ASSR-3210-003E
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 20 mA | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | COMPLEX | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | 460 µm | 4.4 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | compliant | 8541.40.95.00 | Avago Technologies |