Filter Your Search
1 - 4 of 4 results
|
AST3TQ-30.720MHZ-2-T
Abracon Corporation
|
$27.1128 | Yes | Yes | Active | 30.72 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TR, 13 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 90 °C | -50 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
AST3TQ-30.720MHZ-2
Abracon Corporation
|
$34.5116 | Yes | Yes | Active | 30.72 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 90 °C | -50 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ||||
|
AST3TQ-30.720MHZ-2-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30.72 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TR, 13 INCH | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 90 °C | -50 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | |||
|
AST3TQ-30.720MHZ-2-
Abracon Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 55/45 % | 90 °C | -50 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock |