Filter Your Search
1 - 10 of 275 results
|
2434-09TD3AU-M
Oupiin
|
Check for Price | Contact Manufacturer | 9 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 0.591 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
75970-3AU-34
Amphenol FCi
|
Check for Price | No | Obsolete | TIN LEAD (150) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
2434-23TD3AU-M
Oupiin
|
Check for Price | Contact Manufacturer | 23 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 1.142 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
75970-3AU-06LF
Amphenol FCi
|
Check for Price | Yes | Active | MATTE TIN (79) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
75970-3AUA31LF
Amphenol FCi
|
Check for Price | Yes | Active | MATTE TIN (79) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
75970-3AU-05
Amphenol FCi
|
Check for Price | No | Obsolete | TIN LEAD (150) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
75970-3AU-28
Amphenol FCi
|
Check for Price | No | Obsolete | TIN LEAD (150) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
2434-05TD3AU
Oupiin
|
Check for Price | Contact Manufacturer | 5 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 0.433 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FCN-724P023-AU/S
FUJITSU Limited
|
Check for Price | Obsolete | 23 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.3 inch | 0.118 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2434-24TD3AU-M
Oupiin
|
Check for Price | Contact Manufacturer | 24 | 1 | 2 mm | 2 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | STRAIGHT | CARD EDGE CONNECTOR | 50VAC V | NO | 500 MΩ | ZIF N | UL | 94V-0 | -55 °C | 85 °C | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.118 inch | 0.161 inch | 1.181 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |