Filter Your Search
1 - 3 of 3 results
|
AT17LV002-10JU
Atmel Corporation
|
$14.6170 | Yes | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 150 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | 1452466 | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AA, LCC-20 | 20 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Microchip | 2022-09-08 08:37:03 | ||||||
|
AT17LV002-10JU
Microchip Technology Inc
|
$21.9483 | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | EEPROM | IT CAN OPERATES ON 4.75-5.25 RANGE SUPPLY VOLTAGE ALSO | 90 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 350 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | HARDWARE | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2022-09-08 08:37:03 | ||||||||
|
AT17LV002-10JU-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | IT CAN OPERATES ON 4.5-5.5 RANGE SUPPLY VOLTAGE ALSO | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.966 mm | 8.966 mm | MICROCHIP TECHNOLOGY INC | LCC-20 | compliant | EAR99 | 8542.32.00.51 | [object Object],[object Object],[object ... more |