Filter Your Search
1 - 1 of 1 results
![]() |
AT17N002-10SI
Atmel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 10 MHz | CONFIGURATION MEMORY | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 150 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 12.8 mm | 7.5 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |