Parametric results for: AT25F512N-10SU-2.7 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at25f512n10su27
Select parts from the table below to compare.
Compare
Compare
AT25F512N-10SU-2.7
Atmel Corporation
Check for Price Yes Yes Transferred 524.288 kbit 8 64KX8 3 V 20 MHz FLASH 10000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51
AT25F512N-10SU-2.7
Microchip Technology Inc
Check for Price Yes Contact Manufacturer 524.288 kbit 8 64KX8 3 V 20 MHz FLASH 10000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.32.00.51