Filter Your Search
1 - 2 of 2 results
|
AT28C010-12DM/883
Microchip Technology Inc
|
$273.4504 | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-GDIP-T32 | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class C | NOT SPECIFIED | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip | ||||||||||||||||||
|
AT28C010-12DM/883
Atmel Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | ATMEL CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | Microchip | DIP | 32 |