Filter Your Search
1 - 1 of 1 results
|
AT32C16-20PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.32.00.71 |