Filter Your Search
1 - 10 of 54 results
|
AT49BV1604-11UI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,16K,32K | 1MX16 | 3 V | 110 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 8,2,30 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 8.5 mm | 6.9 mm | ATMEL CORP | BGA | MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49BV1604AT-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 45 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B45 | Not Qualified | e0 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | TFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CSBGA-45 | 45 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49BV1604A-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 45 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B45 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | TFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CSBGA-45 | 45 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49BV160DT-70CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | BOTTOM/TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, CBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
AT49BV1604AT-90CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 45 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B45 | Not Qualified | e0 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | TFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CSBGA-45 | 45 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49BV160CT-70CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 2.7 V | 70 ns | FLASH | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT49BV160T-90CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 50 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B45 | Not Qualified | e0 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | TFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CBGA-45 | 45 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49BV1604-90TI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,16K,32K | 1MX16 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | 1 | 8,2,30 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AT49BV160ST
Atmel Corporation
|
Check for Price | Yes | Obsolete | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT49BV160CT-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 2.7 V | 70 ns | FLASH | TOP | YES | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 25 µA | 65 µA | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B46 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 46 | PLASTIC/EPOXY | VFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CBGA-46 | 46 | compliant | EAR99 | 8542.32.00.51 |