Filter Your Search
1 - 2 of 2 results
|
AT89LP52-20JU
Atmel Corporation
|
$0.7490 | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 20 MHZ | 20 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT89LP52-20JU
Microchip Technology Inc
|
$2.6997 | Yes | Yes | Active | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 25 MHz | 36 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 |