Filter Your Search
1 - 3 of 3 results
|
AT91SAM7S321-AU-001
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 55 MHz | 8192 | 8192 | ARM7 | 50 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 3 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
AT91SAM7S321-AU
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 55 MHz | 32768 | 8192 | ARM7 | 20 MHz | 32 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | Microchip | ||||||||||||||
|
AT91SAM7S321-AU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 55 MHz | 32768 | 8192 | ARM7 | 50 MHz | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | GREEN, MS-026, LQFP-64 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |