Filter Your Search
1 - 1 of 1 results
|
AT93C46-10SC-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.5 V | 250 kHz | EEPROM | 3-WIRE SERIAL INTERFACE | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |