Filter Your Search
1 - 1 of 1 results
|
ATF22V10C-10JC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | SHARED INPUT/CLOCK | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | compliant | 8542.39.00.01 |