Parametric results for: ATMEGA128 under Microcontrollers

Filter Your Search

1 - 10 of 212 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: atmega128
Select parts from the table below to compare.
Compare
Compare
ATMEGA1284-MUR
Microchip Technology Inc
$1.7392 Yes Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128RFR2-ZF
Microchip Technology Inc
$2.2883 Yes Yes Active 8 16 MHz 131072 16384 AVR RISC 16 MHz 38 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 3 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
ATMEGA128A-MNR
Microchip Technology Inc
$2.5798 Yes Active 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.7V MIN @ 8MHZ YES YES NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 19 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N64 105 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128A-MUR
Microchip Technology Inc
$2.8887 Yes Yes Active 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES 8MHZ AT MINI 2.7V YES NO NO FIXED POINT YES NO YES 4 6 8 8 YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQCC-N64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128L-8ANR
Microchip Technology Inc
$3.3611 Yes Yes Active 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128RFA1-ZU00
Microchip Technology Inc
$3.5836 Yes Yes Active 8 16 MHz 65536 16384 AVR RISC 38 YES 3 V MICROCONTROLLER, RISC CMOS NO YES 8 YES FLASH 3.6 V 1.8 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 3 125 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
ATMEGA128-16ANR
Microchip Technology Inc
$3.6605 Yes Yes Active 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 53 4 YES 5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 19 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128RFR2-ZU
Microchip Technology Inc
$3.6884 Yes Yes Active 8 16 MHz 131072 16384 AVR RISC 16 MHz 38 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
ATMEGA1281V-8MUR
Microchip Technology Inc
$3.8619 Yes Yes Active 8 8 MHz 131072 8192 AVR RISC 8 16 8 MHz 54 6 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 14 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128RFR2-ZUR
Microchip Technology Inc
$3.8673 Yes Yes Active 8 16 MHz 131072 16384 AVR RISC 16 MHz 38 YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 3.6 V 1.8 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip