Filter Your Search
1 - 2 of 2 results
|
ATMEGA1281V-8MUR
Microchip Technology Inc
|
$3.8619 | Yes | Yes | Active | 8 | 8 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 54 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA1281V-8MUR
Atmel Corporation
|
$9.0380 | Yes | Yes | Transferred | 8 | 8 MHz | 131072 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 8 | 54 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 64 |