Parametric results for: ATMEGA16A-AU. under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega16aau
Select parts from the table below to compare.
Compare
Compare
ATMEGA16A-AU
Atmel Corporation
$2.3046 Yes Transferred 8 16 MHz 16384 1024 AVR RISC 16 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 16 YES 8 YES 1 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 compliant 8542.31.00.01 Microchip
ATMEGA16A-AU
Microchip Technology Inc
$3.3267 Yes Yes Active 8 16 MHz 16384 1024 AVR RISC 16 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA16A-AUR
Microchip Technology Inc
$3.4705 Yes Yes Active 8 16 MHz 16384 1024 AVR RISC 16 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 compliant 8542.31.00.01 Microchip EAR99
ATMEGA16A-AUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 16 MHz 16384 1024 AVR RISC 16 MHz 8 32 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 16 YES 8 YES 1 FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 compliant 8542.31.00.01 Microchip
ATMEGA16A-AU-SL383
Atmel Corporation
Check for Price Yes Yes Obsolete 8 16 MHz 16384 1024 AVR RISC 16 MHz 32 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 15 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP TQFP, TQFP44,.47SQ,32 unknown 8542.31.00.01