Filter Your Search
1 - 5 of 5 results
|
ATMEGA8515L-8AU
Atmel Corporation
|
$2.2779 | Yes | Yes | Transferred | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5 V NOMINAL | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATMEGA8515L-8AUR
Microchip Technology Inc
|
$2.5925 | Yes | Yes | Active | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
|
ATMEGA8515L-8AU
Microchip Technology Inc
|
$2.8064 | Yes | Yes | Active | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5 V NOMINAL | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATMEGA8515L-8AUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 0 | 16 | AVR | NO | AVR | NO | 8 | NO | 8 | YES | 0.5 | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
ATMEGA8515L-8AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 512 | AVR RISC | 8 | 16 | 8 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 5V NOMINAL | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 |