Filter Your Search
1 - 4 of 4 results
|
ATSAM4SA16CB-ANR
Microchip Technology Inc
|
$5.9466 | Active | 32 | 120 MHz | 1048576 | 163840 | 163840 | CORTEX-M4 | 8 | 24 | 50 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | e3 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
ATSAM4SA16CB-AN
Microchip Technology Inc
|
$6.3596 | Yes | Active | 32 | 120 MHz | 1048576 | 163840 | 163840 | CORTEX-M4 | 8 | 24 | 50 MHz | 79 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4SA16CB-AN
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 1048576 | 163840 | 8 | 24 | 50 MHz | 79 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATSAM4SA16CB-ANR
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 1048576 | 163840 | 8 | 24 | 50 MHz | 79 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |