Filter Your Search
1 - 2 of 2 results
|
ATSAMC21J18A-UUT
Microchip Technology Inc
|
$2.5186 | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 48 MHz | 44 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PBGA-B56 | 85 °C | -40 °C | AEC-Q100 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 483 µm | 3.17 mm | 3.444 mm | MICROCHIP TECHNOLOGY INC | VFBGA, BGA56,7X8,16 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATSAMC21J18A-UUT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip | 2016-09-26 |