Filter Your Search
1 - 3 of 3 results
|
ATSAML10D14A-MUT
Microchip Technology Inc
|
$1.3094 | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip | ||
|
ATSAML10D14A-MU
Microchip Technology Inc
|
$1.5758 | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 17 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip | ||
|
ATSAML10D14A-MUTKPH
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 17 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.2 V | 900 mV | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 |