Filter Your Search
1 - 8 of 8 results
|
ATT3090-70M84I-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
ATT3090-70M84I-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||
|
ATT3090-70M84
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 320 | 5000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 5000 GATES | TYP. GATES = 5000-6000 | 70 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | LUCENT TECHNOLOGIES INC | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | |||
|
ATT3090-70M84-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||||
|
ATT3090-70M84-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
ATT3090-70M84I-DT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
ATT3090-70M84I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 320 | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | AT & T MICROELECTRONICS | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | ||
|
ATT3090-70M84-DT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | 928 FLIP-FLOPS | 84 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |