Parametric results for: ATmega103-6AC under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: atmega1036ac
Select parts from the table below to compare.
Compare
Compare
ATMEGA103-6AC
Microchip Technology Inc
Check for Price Active 8 6 MHz 16384 4096 AVR 8 16 6 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 8 8 16 YES FLASH 5 mA 5.5 V 5 V S-PQFP-G64 70 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant Microchip
ATMEGA103-6AC
Atmel Corporation
Check for Price No Obsolete 8 6 MHz 65536 4096 AVR RISC 8 16 6 MHz 48 YES 5 V MICROCONTROLLER, RISC CMOS 4K BYTES OF EEPROM NO NO YES 8 YES FLASH 5.5 V 5 V COMMERCIAL S-PQFP-G64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026AEB, TQFP-64 unknown Microchip QFP 64 8542.31.00.01