Filter Your Search
1 - 2 of 2 results
|
AUIRFS3006TRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 195 A | 2.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 1.08 kA | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK-3 | compliant | EAR99 | Infineon | |||||
|
AUIRFS3006TRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 195 A | 2.5 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | 320 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 375 W | 1.08 kA | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | EAR99 | D2PAK | 3 |