Filter Your Search
1 - 4 of 4 results
|
AUSTIN3.3V1.5V5AJ
Lineage Power
|
Check for Price | No | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9 W | R-XDMA-X4 | e0 | 1 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | 5.72 mm | DUAL | 12.7 mm | 44.7 mm | 5.23 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
AUSTIN3.3V1.5V5AJ
TE Connectivity
|
Check for Price | Active | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 7.5 W | R-XDMA-X4 | Not Qualified | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||
|
AUSTIN3.3V1.5V5AJ
LSI Corporation
|
Check for Price | Obsolete | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.455 V | 1.545 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 7.5 W | R-XXMA-X | Not Qualified | 80 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LUCENT TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | ||||||||||||
|
AUSTIN3.3V1.5V5AJ
GE Power Electronics Inc
|
Check for Price | No | Transferred | 3.3 V | 1.5 V | 3.6 V | 3 V | 1.35 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9 W | R-XDMA-X4 | e0 | 1 | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | 5.72 mm | DUAL | 12.7 mm | 44.7 mm | 5.23 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |