Filter Your Search
1 - 1 of 1 results
|
AZC015-04C.R7G
Amazing Microelectronic Corp
|
Check for Price | Yes | Active | 1 V | 9 V | 5 µA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 9 V | 5 V | R-PDSO-G6 | IEC-61000-4-2, 4-4, 4-5 | 85 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | AMAZING MICROELECTRONIC CORP | SC-70, SOT-363, 6 PIN | compliant | EAR99 | 8541.10.00.50 |