Filter Your Search
1 - 1 of 1 results
|
B3-12311
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 8 A | 28 V | 50000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | AUXILIARY LEVER TYPE | 8A@115VAC | 8A@28VDC | 8 A | 115 V | 1.67 N | e4 | -65 °C | 125 °C | GOLD | 5.08 mm | 8.89 mm | 12.95 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |