Filter Your Search
1 - 10 of 16 results
|
B32021A3102K000
TDK Epcos
|
$0.3621 | Yes | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32021A3102K155
TDK Corporation
|
Check for Price | Yes | Active | FILM CAPACITOR | 2 | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B32021A3102K255
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32021 | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B32021A3102K255
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32021 | 2 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B32021A3102K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32021A3102K003
TDK Epcos
|
Check for Price | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32021A3102K289
TDK Corporation
|
Check for Price | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32021A3102K000
TDK Corporation
|
Check for Price | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32021A3102K003
TDK Corporation
|
Check for Price | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | 110 °C | -40 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32021A3102K189
TDK Corporation
|
Check for Price | Yes | Active | 1 nF | 1.5 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | CLASS Y2 | 300 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | TDK |