Filter Your Search
1 - 10 of 11 results
|
B32652A7223K000
TDK Epcos
|
$0.4938 | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652-A7223-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 22 nF | 1.25 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 500 V | B32652 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 15 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32652A7223K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32652-A7223-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 500 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||||
|
B32652A7223K189
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , 7133 | not_compliant | TDK | |||||||||
|
B32652A7223K000
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , 7133 | compliant | TDK | |||||||||
|
B32652-A7223-K
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | |||||||||||||||
|
B32652-A7223-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||
|
B32652-A7223-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32652 | RATED AC VOLTAGE (V): 500 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||||
|
B32652A7223K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | not_compliant | EAR99 | 8532.25.00.70 | TDK |