Parametric results for: B32923E3225M under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b32923e3225m
Select parts from the table below to compare.
Compare
Compare
B32923E3225M189
TDK Epcos
Check for Price Obsolete 2.2 µF 500 V 20 % 20 % POLYPROPYLENE FILM CAPACITOR 305 V 110 °C -40 °C 2 Radial Bulk 22.5 mm 22 mm 26.5 mm 12 mm EPCOS AG , unknown EAR99 8532.25.00.80
B32923E3225M000
TDK Corporation
Check for Price Yes Obsolete 2.2 µF 500 V 20 % 20 % POLYPROPYLENE FILM CAPACITOR 305 V 110 °C -40 °C 2 Radial Bulk 22.5 mm 22 mm 26.5 mm 12 mm TDK CORP , unknown EAR99 8532.25.00.80
B32923E3225M000
TDK Epcos
Check for Price Yes Obsolete 2.2 µF 500 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32923E RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 Other Lead Lengths Available On Request 305 V B32923 e3 IEC60384-14 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 10 mm WIRE 22 mm 26.5 mm 12 mm EPCOS AG , compliant EAR99 8532.25.00.70