Filter Your Search
1 - 3 of 3 results
|
B39182B9501L310
TDK Corporation
|
Check for Price | Yes | Transferred | 150 OHM//56 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | CENTER FREQUENCY 1842.5 MHZ ALSO AVAILABLE | 2.1 dB | 2 | e4 | 75 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | TDK CORP | compliant | ||||
|
B39182B9501L310
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 150 OHM//56 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | CENTER FREQUENCY 1842.5 MHZ ALSO AVAILABLE | 2.1 dB | 2 | e4 | 75 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | EPCOS AG | compliant | |||
|
B39182B9501L310
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 OHM//56 nH Ω | 50 OHM | SURFACE MOUNT | 942.5 MHz | SAW FILTER | CENTER FREQUENCY 1842.5 MHZ ALSO AVAILABLE | 2.1 dB | 2 | e4 | 75 °C | -20 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | compliant | ROHS COMPLIANT, SMD, QCS10U, 10 PIN |