Filter Your Search
1 - 2 of 2 results
|
B39202B3515H910
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 OHM//12 nH Ω | 50 OHM | SURFACE MOUNT | 1.8425 GHz | SAW FILTER | CENTER FREQUENCY 1960 MHZ ALSO AVAILABLE | 3 dB | 2 | e4 | 85 °C | -40 °C | 10 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 980 µm | 3 mm | 2.5 mm | EPCOS AG | compliant | |||
|
B39202B3515H910
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 OHM//12 nH Ω | 50 OHM | SURFACE MOUNT | 1.8425 GHz | SAW FILTER | CENTER FREQUENCY 1960 MHZ ALSO AVAILABLE | 3 dB | 2 | e4 | 85 °C | -40 °C | 10 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 980 µm | 3 mm | 2.5 mm | TDK CORP | compliant | ROHS COMPLIANT, SMD, QCC10G, 10 PIN |