Filter Your Search
1 - 2 of 2 results
|
B39389-K3953-M100
TDK Corporation
|
Check for Price | Obsolete | 1600 OHM//4.7 pF Ω | 1400 OHM//16.9 pF | THROUGH HOLE MOUNT | 38.9 MHz | SAW-VIDEO/SOUND FILTER | 33.9 MHZ CENTER FREQUENCY ALSO AVAILABLE | 15 dB | 1 | 65 °C | -25 °C | 5 | PLASTIC | 8.7 mm | 17.3 mm | 3.9 mm | TDK CORP | PLASTIC, SIP5K, 5 PIN | unknown | ||||||||
|
B39389-K3953-M100
TDK Epcos
|
Check for Price | Yes | Obsolete | 1600 OHM//4.7 pF Ω | 1400 OHM//16.9 pF | THROUGH HOLE MOUNT | 37.4 MHz | 3.5 MHz | 2.93 MHz | 7.5 dB | SAW-VIDEO/SOUND FILTER | B/G, D/K, I AND L/L STANDARD; CENTER FREQUENCY 33.9 MHZ POSSIBLE | 15 dB | 1 | e2 | 65 °C | -25 °C | Tin/Silver (Sn/Ag) | 8.7 mm | 17.3 mm | 3.9 mm | EPCOS AG | PLASTIC, SIP5K-5 | compliant |