Filter Your Search
1 - 1 of 1 results
|
B40620A7188M001
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 35 V | 13.4 mA | 20 % | 3.5 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 20KHZ | 378 µA | AEC-Q200 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 16 mm | 30 mm | TDK CORP | AXIAL LEADED | compliant | TDK |