Filter Your Search
1 - 10 of 14 results
|
B41851A9225M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 75 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 3 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK | |||||||||
|
B41851A9225M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 30 mA | 20 % | 75 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | TDK | 8532.22.00.20 | |||||||||||||
|
B41851A9225M007
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | TDK | |||||||||||||||||||||||||||||||
|
B41851A9225M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 670 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 21.6 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41851A9225M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 75 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 3 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK | |||||||||
|
B41851-A9225-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 75 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 3 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||||
|
B41851A9225M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 21.6 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41851A9225M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 3.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 21.6 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41851A9225M012
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 21.6 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41851A9225M004
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 21 mA | 20 % | 120 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | IEC60384-4 | 21.6 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |