Filter Your Search
1 - 2 of 2 results
|
B41858C8686M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 63 V | 310 mA | 20 % | 541 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41858C8686M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 63 V | 310 mA | 20 % | 541 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 42.84 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |