Filter Your Search
1 - 10 of 14 results
|
B43505A5337M000
TDK Epcos
|
$11.3302 | Yes | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43505A5337M002
TDK Epcos
|
$12.0201 | Yes | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43505A5337M007
TDK Epcos
|
$12.8215 | Yes | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43505A5337M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 450 V | 4.9 A | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 50 mm | TDK CORP | , | compliant | |||||||||||||||
|
B43505-A5337-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | SNAP-IN | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43505A5337M002
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 35 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||||
|
B43505A5337M000
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.2552 mA | 0.17 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43505A5337M060
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 450 V | 4.9 A | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 35 mm | 50 mm | TDK CORP | , | compliant | |||||||||||||||
|
B43505A5337M062
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 450 V | 1.8 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2552 mA | 0.17 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 35 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||||||
|
B43505A5337M082
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 450 V | 4.9 A | 20 % | 410 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 35 mm | 50 mm | TDK CORP | , | compliant |