Filter Your Search
1 - 10 of 18 results
|
B43544A6337M080
TDK Epcos
|
Check for Price | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43544A6337M002
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43544A6337M007
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43544A6337M080
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43544A6337M082
TDK Epcos
|
Check for Price | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 30 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43544A6337M000
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43544A6337M007
TDK Epcos
|
Check for Price | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43544A6337M062
TDK Epcos
|
Check for Price | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 30 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43544A6337M000
TDK Epcos
|
Check for Price | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43544A6337M087
TDK Corporation
|
Check for Price | Yes | Active | 330 µF | 500 V | 5.16 A | 20 % | 70 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | Cardboard | 10 mm | 30 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |