Filter Your Search
1 - 3 of 3 results
|
B57237S0109M000
TDK Epcos
|
$0.6791 | Yes | Yes | Active | 1 Ω | 20 % | 3.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 22 mm | 15 mm | 7 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||
|
B57237S0109M000
TDK Corporation
|
Check for Price | Yes | Active | 1 Ω | 20 % | 3.1 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | FLAME PROOF | 25 °C | NO | SOFT START | e3 | CQC; IEC; UL; VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 22 mm | 15 mm | 7 mm | TDK CORP | RADIAL LEADED | not_compliant | TDK | |||||
|
B57237-S109-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 Ω | 20 % | 3.1 W | THROUGH HOLE MOUNT | 2700 K | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | not_compliant |