Filter Your Search
1 - 1 of 1 results
|
B682-6I-00
Piconics Inc
|
Check for Price | Yes | Contact Manufacturer | VARIABLE INDUCTOR | 6.8 µH | 4.5 Ω | NO | 7.9 MHz | 55 mA | IRON | 25 | 2511 | 6.8 µH | 4.5 µH | RF INDUCTOR | 1 | NO | Q-MIN AT L-MAX: 25 | 125 °C | -55 °C | Molded Case | 2 | Radial | PCB MOUNT, HORIZONTAL ADJUSTER | RADIAL | FLAT | 6.35 mm | 3.683 mm | 3.81 mm | 6.35 mm | 2.794 mm | PICONICS INC | unknown | EAR99 | 8504.50.80.00 |