Parametric results for: B82422T3390J000 under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b82422t3390j000
Select parts from the table below to compare.
Compare
Compare
B82422T3390J000
TDK Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 39 nH 190 mΩ 5 % YES 100 MHz 450 mA 1.3 GHz Ceramic 25 1210 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
B82422T3390J000
TDK Epcos
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 39 nH 190 mΩ 5 % YES 100 MHz 450 mA 1.3 GHz Ceramic 25 1210 RF INDUCTOR 1 NO e4 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, Blister, 7 Inch RECTANGULAR PACKAGE SILVER DUAL ENDED J BEND 2 mm 3.2 mm 2.5 mm EPCOS AG 1210 compliant EAR99 8504.50.80.00 TDK