Filter Your Search
1 - 2 of 2 results
|
B82462A4104K000
TDK Epcos
|
$0.8401 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.28 Ω | 10 % | YES | 100 kHz | 350 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | EPCOS AG | 2424 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82462A4104K000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.28 Ω | 10 % | YES | 100 kHz | 350 mA | FERRITE | 2424 | POWER INDUCTOR | 1 | NO | e2 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER OVER NICKEL | DUAL ENDED | L BEND | 3 mm | 6 mm | 6 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |