Filter Your Search
1 - 2 of 2 results
|
B82464A4102M000
TDK Epcos
|
$0.9659 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 20 % | YES | 100 kHz | 7 A | Ferrite | 4141 | POWER INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | L BEND | 4.8 mm | 10.4 mm | 10.4 mm | EPCOS AG | 4141 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82464A4102M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 9 mΩ | 20 % | YES | 100 kHz | 7 A | Ferrite | 4141 | POWER INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | L BEND | 4.8 mm | 10.4 mm | 10.4 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |