Filter Your Search
1 - 2 of 2 results
|
B82496C3680J000
TDK Epcos
|
$0.2274 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.3 Ω | 5 % | YES | 100 MHz | 230 mA | 2 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82496C3680J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 1.3 Ω | 5 % | YES | 100 MHz | 230 mA | 2 GHz | CERAMIC | 14 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, CARDBOARD, 7 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |