Filter Your Search
1 - 1 of 1 results
|
B82559B7103A016
TDK Corporation
|
Check for Price | Yes | Active | COMMON MODE CHOKE | 10 µH | 7.2 mΩ | 10 % | YES | 100 kHz | 13 A | 2 MHz | FERRITE | 6865 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 8.1 mm | 17.3 mm | 16.5 mm | TDK CORP | CHIP | compliant | TDK |