Filter Your Search
1 - 2 of 2 results
|
B84142-A10-R
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 8 mA | 50/60Hz Hz | UL; CUL; ENEC-10 | 44.5 mm | 133 mm | 50.8 mm | TDK CORP | METAL PACKAGE | compliant | |||
|
B84142-A10-R
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.7 kV | 8 mA | 50/60Hz Hz | UL; CUL; ENEC-10 | 44.5 mm | 133 mm | 50.8 mm | EPCOS AG | compliant |