Filter Your Search
1 - 3 of 3 results
|
BA4558RFVM-TR
ROHM Semiconductor
|
$0.4237 | Yes | Yes | Not Recommended | 7 mV | 1 V/us | 800 nA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 14100 | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||
|
BA4558RFVM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 7 mV | 1 V/us | 800 nA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 14100 | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.8 mm | 2.9 mm | ROHM CO LTD | MSOP | VSSOP, TSSOP8,.16 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
BA4558RFVM-TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 7 mV | 1 V/us | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 18 V | INDUSTRIAL | 14100 | R-PDSO-G8 | Not Qualified | e2 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN COPPER | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP, TSSOP8,.16 | compliant | EAR99 | 8542.33.00.01 |