Filter Your Search
1 - 10 of 212 results
|
BAS19
Diotec Semiconductor AG
|
$0.0181 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||||
|
BAS19LT1G
onsemi
|
$0.0463 | Yes | Active | 200 mA | 1.25 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | 318-08 | ||||||||||
|
BAS19LT3G
onsemi
|
$0.0474 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | 318-08 | ||||||||||
|
BAS19LT1
onsemi
|
$0.0506 | No | Obsolete | 200 mA | 1.25 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.70 | onsemi | 318 | |||||||||||
|
BAS19
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||||
|
BAS19,215
Nexperia
|
$0.0514 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 1.7 A | 1 | 100 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT23 | 1991-04-01 | ||||||||
|
NSVBAS19LT1G
onsemi
|
$0.0768 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | onsemi | 318-08 | ||||||||||
|
BAS19
onsemi
|
$0.0769 | Yes | Obsolete | 200 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | 318BM | |||||||||||||
|
BAS19-7-F
Diodes Incorporated
|
$0.0788 | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | HIGH RELIABILITY | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | |||||||||||
|
BAS19-TP
Micro Commercial Components
|
$0.0801 | Yes | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | SCHOTTKY | 9 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 |