Filter Your Search
1 - 10 of 12 results
|
BAT54CM,315
Nexperia
|
$0.1028 | Yes | Active | 200 mA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | Not Qualified | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | 8541.10.00.70 | Nexperia | |||||||||||||
|
BAT54CM-TP
Micro Commercial Components
|
$0.1580 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | 2017-01-18 | |||||||||||
|
BAT54CM-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-F3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | 2017-01-18 | ||||||||||||||||
|
BAT54CM
Nexperia
|
Check for Price | Yes | Active | 200 mA | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | Not Qualified | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | SC-101, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||||||
|
BAT54C-M0RF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAT54CM
Galaxy Microelectronics
|
Check for Price | Active | 100 mA | 1 V | 5 ns | 3 µA | 150 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 10 V | R-PDSO-F3 | MIL-STD-202 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAT54C-M0RFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
CPD48V-CBAT54-CM
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 800 mV | 5 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | S-XUUC-N1 | MIL-STD-750 | 150 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | CENTRAL SEMICONDUCTOR CORP | DIE-1 | compliant | ||||||||||||||||||
|
BAT54CM
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 240 mV | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BAT54CM,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 240 mV | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PBCC-N3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | 8541.10.00.70 |